Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. HP02S0300WI
HP02S0300WI
Extended
* Images are for reference only
HP02S0300WI
Attributes
Value
Manufacturer
ZETTLER
MFR.Part #
HP02S0300WI
JLCPCB Part #
C20169551
Package
-
Description
-25℃~+85℃ 0.15W 1 100V~430V 150mVp-p 2W 3.3V 3.6kV 600mA 66% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Overvoltage protection、EMI suppression ±3% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerZETTLER
Package-
Output Current(Max)600mA
Output Voltage Accuracy±3%
Output Power2W
Operating Temperature range-25℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3.6kV
Number of Outputs1
Conversion Efficiency66%
Voltage - Input(DC)100V~430V
Voltage - Input(AC)85VAC~305VAC
Quiescent Dissipation0.15W
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、EMI suppression
Output Voltage3.3V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. HP02S0300WI
HP02S0300WI

* Images are for reference only

HP02S0300WI

Extended
Manufacturer

ZETTLER

MFR.Part #
HP02S0300WI
JLCPCB Part #
C20169551
Package
-
Description
-25℃~+85℃ 0.15W 1 100V~430V 150mVp-p 2W 3.3V 3.6kV 600mA 66% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Overvoltage protection、EMI suppression ±3% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HP02S0300WI

* Images are for reference only

HP02S0300WI
Extended
Manufacturer

ZETTLER

MFR.Part #
HP02S0300WI
JLCPCB Part #
C20169551
Package
-
Description
-25℃~+85℃ 0.15W 1 100V~430V 150mVp-p 2W 3.3V 3.6kV 600mA 66% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Overvoltage protection、EMI suppression ±3% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HP02S0300WI Specifications

HP02S0300WI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerZETTLER
Package-
Output Current(Max)600mA
Output Voltage Accuracy±3%
Output Power2W
Operating Temperature range-25℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3.6kV
Number of Outputs1
Conversion Efficiency66%
Voltage - Input(DC)100V~430V
Voltage - Input(AC)85VAC~305VAC
Quiescent Dissipation0.15W
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、EMI suppression
Output Voltage3.3V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HP02S0300WI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HP02S0300WI Documents

HP02S0300WI datasheets or manufacturer documentation.

Datasheet: HP02S0300WI Datasheet (PDF)

HP02S0300WI Schematic Symbol & PCB Footprint

The HP02S0300WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.