


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5.05mV | |
| Output Current | 180mA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Slew Rate | 5.5V/ns | |
| Gain Bandwidth Product | 12GHz | |
| Single supply | 3V~5V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.8nV/√Hz@1MHz | |
| Quiescent Current | 37mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 7uA | |
| Dual Supply | -2.5V~-1.5V、1.5V~2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4302RGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5.05mV | |
| Output Current | 180mA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Slew Rate | 5.5V/ns | |
| Gain Bandwidth Product | 12GHz | |
| Single supply | 3V~5V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.8nV/√Hz@1MHz | |
| Quiescent Current | 37mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 7uA | |
| Dual Supply | -2.5V~-1.5V、1.5V~2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4302RGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4302RGTR datasheets or manufacturer documentation.
Datasheet: THS4302RGTR Datasheet (PDF)
The THS4302RGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.