



- Manufacturer
- MFR.Part #
- SD103AWSQ
- JLCPCB Part #
- C20168802
- Package
- SOD-323(SC-90)
- Description
- -55℃~+125℃ 1 Independent 200mW 350mA 3A 40V 5uA@30V 600mV@200mA SOD-323(SC-90) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOD-323(SC-90) | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Power Dissipation | 200mW | |
| Non-Repetitive Peak Forward Surge Current | 3A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 350mA | |
| Reverse Leakage Current (Ir) | 5uA@30V |

* Images are for reference only
SD103AWSQ
Extended- Manufacturer
- MFR.Part #
- SD103AWSQ
- JLCPCB Part #
- C20168802
- Package
- SOD-323(SC-90)
- Description
- -55℃~+125℃ 1 Independent 200mW 350mA 3A 40V 5uA@30V 600mV@200mA SOD-323(SC-90) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SD103AWSQ
- JLCPCB Part #
- C20168802
- Package
- SOD-323(SC-90)
- Description
- -55℃~+125℃ 1 Independent 200mW 350mA 3A 40V 5uA@30V 600mV@200mA SOD-323(SC-90) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SD103AWSQ Specifications
SD103AWSQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOD-323(SC-90) | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Power Dissipation | 200mW | |
| Non-Repetitive Peak Forward Surge Current | 3A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 350mA | |
| Reverse Leakage Current (Ir) | 5uA@30V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD103AWSQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SD103AWSQ Schematic Symbol & PCB Footprint
The SD103AWSQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.