


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | WSON-10-EP(3.1x3.1) | |
| Standby Current | 700uA | |
| Detection Temperature Range | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip digital filtering/averaging、Multi-channel temperature sensing | |
| Interface | SMBus | |
| Temperature Resolution | 11bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM96163CISD/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | WSON-10-EP(3.1x3.1) | |
| Standby Current | 700uA | |
| Detection Temperature Range | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip digital filtering/averaging、Multi-channel temperature sensing | |
| Interface | SMBus | |
| Temperature Resolution | 11bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM96163CISD/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM96163CISD/NOPB datasheets or manufacturer documentation.
Datasheet: LM96163CISD/NOPB Datasheet (PDF)
The LM96163CISD/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.