Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPS82675SIPT
TPS82675SIPT - 1
TPS82675SIPT - 2
TPS82675SIPT - 3
Extended1/3
* Images are for reference only
TPS82675SIPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS82675SIPT
JLCPCB Part #
C201645
Package
USIP-8
Description
1 1.2V 2.3V~4.8V 600mA 90% USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)600mA
Conversion Efficiency90%
FunctionStep-down type
Output Voltage Accuracy±2%
Voltage - Supply2.3V~4.8V
Operating Temperature Range-40℃~+85℃
Switching Frequency5.5MHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Light load efficient mode
Output Voltage1.2V
Ripple Noise16mVp-p
Quiescent Supply Current17uA
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPS82675SIPT
TPS82675SIPT

* Images are for reference only

TPS82675SIPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS82675SIPT
JLCPCB Part #
C201645
Package
USIP-8
Description
1 1.2V 2.3V~4.8V 600mA 90% USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS82675SIPT

* Images are for reference only

TPS82675SIPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS82675SIPT
JLCPCB Part #
C201645
Package
USIP-8
Description
1 1.2V 2.3V~4.8V 600mA 90% USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS82675SIPT Specifications

TPS82675SIPT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)600mA
Conversion Efficiency90%
FunctionStep-down type
Output Voltage Accuracy±2%
Voltage - Supply2.3V~4.8V
Operating Temperature Range-40℃~+85℃
Switching Frequency5.5MHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Light load efficient mode
Output Voltage1.2V
Ripple Noise16mVp-p
Quiescent Supply Current17uA
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS82675SIPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS82675SIPT Documents

TPS82675SIPT datasheets or manufacturer documentation.

Datasheet: TPS82675SIPT Datasheet (PDF)

TPS82675SIPT Schematic Symbol & PCB Footprint

The TPS82675SIPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.