


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-8 | |
| Standby Current | 10uA | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±1℃ | |
| Features | Low-power standby、Configurable temperature output、Self-diagnosis function、Multi-channel temperature sensing | |
| Temperature Conversion Time | 126ms | |
| Interface | SMBus | |
| Temperature Resolution | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMP441AIDCNT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-8 | |
| Standby Current | 10uA | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±1℃ | |
| Features | Low-power standby、Configurable temperature output、Self-diagnosis function、Multi-channel temperature sensing | |
| Temperature Conversion Time | 126ms | |
| Interface | SMBus | |
| Temperature Resolution | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMP441AIDCNT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMP441AIDCNT datasheets or manufacturer documentation.
Datasheet: TMP441AIDCNT Datasheet (PDF)
The TMP441AIDCNT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.