


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Gain | 5V/V~1000V/V | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 16mA | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 0.4V/us | |
| Quiescent Current(Iq) | 40uA | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Gain Error | 0.07% | |
| Input Voltage Noise Density | 100nV/√Hz@1kHz | |
| Settling time | 8us | |
| Features | External resistor gain、ESD protection、Internally set gain、Enable/shutdown function | |
| Ib - Input Bias Current | 10pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA322EA/250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Gain | 5V/V~1000V/V | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 16mA | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 0.4V/us | |
| Quiescent Current(Iq) | 40uA | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Gain Error | 0.07% | |
| Input Voltage Noise Density | 100nV/√Hz@1kHz | |
| Settling time | 8us | |
| Features | External resistor gain、ESD protection、Internally set gain、Enable/shutdown function | |
| Ib - Input Bias Current | 10pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA322EA/250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA322EA/250 datasheets or manufacturer documentation.
Datasheet: INA322EA/250 Datasheet (PDF)
The INA322EA/250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.