


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24-EP(4x4) | |
| Type | DC-DC | |
| Number of Channels | 6 | |
| Frequency - Switching | 312kHz~1.25MHz | |
| Voltage - Input(DC) | 2.7V~20V | |
| Output Current | 50mA | |
| Dimming | PWM、I2C | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Output Voltage | 16V~34.5V | |
| Operating temperature | -30℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP8556SQE-E09/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24-EP(4x4) | |
| Type | DC-DC | |
| Number of Channels | 6 | |
| Frequency - Switching | 312kHz~1.25MHz | |
| Voltage - Input(DC) | 2.7V~20V | |
| Output Current | 50mA | |
| Dimming | PWM、I2C | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Output Voltage | 16V~34.5V | |
| Operating temperature | -30℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP8556SQE-E09/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP8556SQE-E09/NOPB datasheets or manufacturer documentation.
Datasheet: LP8556SQE-E09/NOPB Datasheet (PDF)
The LP8556SQE-E09/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.