
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | - | |
| Varistor Voltage | 82V | |
| Energy | 1.7J | |
| Clamping Voltage | 135V | |
| Rated Wattage | 10mW | |
| Capacitance | 470pF@1kHz | |
| Peak Current | 250A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZV50K1210T251N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | - | |
| Varistor Voltage | 82V | |
| Energy | 1.7J | |
| Clamping Voltage | 135V | |
| Rated Wattage | 10mW | |
| Capacitance | 470pF@1kHz | |
| Peak Current | 250A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV50K1210T251N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZV50K1210T251N datasheets or manufacturer documentation.
Datasheet: ZV50K1210T251N Datasheet (PDF)
The ZV50K1210T251N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.