
- Manufacturer
- MFR.Part #
- ZV17K1812T801N
- JLCPCB Part #
- C20112485
- Package
- -
- Description
- 2.8J 27V 3.5nF@1kHz 44V 800A - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | - | |
| Varistor Voltage | 27V | |
| Energy | 2.8J | |
| Clamping Voltage | 44V | |
| Capacitance | 3.5nF@1kHz | |
| Peak Current | 800A |

* Images are for reference only
ZV17K1812T801N
Extended- Manufacturer
- MFR.Part #
- ZV17K1812T801N
- JLCPCB Part #
- C20112485
- Package
- -
- Description
- 2.8J 27V 3.5nF@1kHz 44V 800A - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZV17K1812T801N
- JLCPCB Part #
- C20112485
- Package
- -
- Description
- 2.8J 27V 3.5nF@1kHz 44V 800A - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZV17K1812T801N Specifications
ZV17K1812T801N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | - | |
| Varistor Voltage | 27V | |
| Energy | 2.8J | |
| Clamping Voltage | 44V | |
| Capacitance | 3.5nF@1kHz | |
| Peak Current | 800A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV17K1812T801N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZV17K1812T801N Documents
ZV17K1812T801N datasheets or manufacturer documentation.
Datasheet: ZV17K1812T801N Datasheet (PDF)
ZV17K1812T801N Schematic Symbol & PCB Footprint
The ZV17K1812T801N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.