Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV115K1812T301N
ZV115K1812T301N
Extended
* Images are for reference only
ZV115K1812T301N
Attributes
Value
Manufacturer
SEI(Stackpole Elec)
MFR.Part #
ZV115K1812T301N
JLCPCB Part #
C20112469
Package
-
Description
15mW 180V 300A 300V 310pF@1kHz 5.2J - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
Package-
Varistor Voltage180V
Energy5.2J
Clamping Voltage300V
Rated Wattage15mW
Capacitance310pF@1kHz
Peak Current300A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV115K1812T301N
ZV115K1812T301N

* Images are for reference only

ZV115K1812T301N

Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
ZV115K1812T301N
JLCPCB Part #
C20112469
Package
-
Description
15mW 180V 300A 300V 310pF@1kHz 5.2J - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV115K1812T301N

* Images are for reference only

ZV115K1812T301N
Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
ZV115K1812T301N
JLCPCB Part #
C20112469
Package
-
Description
15mW 180V 300A 300V 310pF@1kHz 5.2J - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV115K1812T301N Specifications

ZV115K1812T301N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
Package-
Varistor Voltage180V
Energy5.2J
Clamping Voltage300V
Rated Wattage15mW
Capacitance310pF@1kHz
Peak Current300A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV115K1812T301N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZV115K1812T301N Documents

ZV115K1812T301N datasheets or manufacturer documentation.

Datasheet: ZV115K1812T301N Datasheet (PDF)

ZV115K1812T301N Schematic Symbol & PCB Footprint

The ZV115K1812T301N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.