
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | - | |
| Varistor Voltage | 47V | |
| Energy | 17J | |
| Clamping Voltage | 77V | |
| Capacitance | 6.6nF@1kHz | |
| Rated Wattage | 40mW | |
| Peak Current | 2kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AV30K3225T202N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | - | |
| Varistor Voltage | 47V | |
| Energy | 17J | |
| Clamping Voltage | 77V | |
| Capacitance | 6.6nF@1kHz | |
| Rated Wattage | 40mW | |
| Peak Current | 2kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AV30K3225T202N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AV30K3225T202N datasheets or manufacturer documentation.
Datasheet: AV30K3225T202N Datasheet (PDF)
The AV30K3225T202N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.