
- Manufacturer
- MFR.Part #
- TLR377HFV-LBTR
- JLCPCB Part #
- C20110238
- Package
- HVSOF-5
- Description
- -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 0.5pA 0pA 1 1.7uV 100dB 100nV/℃ 12nV/√Hz@1kHz 2.5V~5.5V 2V/us 4MHz 50mA 585uA Rail-to-Rail Input, Rail-to-Rail Output HVSOF-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.7uV | |
| Input Offset Current(Ios) | 0pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 4MHz | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Quiescent Current | 585uA | |
| Ib - Input Bias Current | 0.5pA | |
| Dual Supply | -2.75V~-1.25V、1.25V~2.75V |

* Images are for reference only
TLR377HFV-LBTR
Extended- Manufacturer
- MFR.Part #
- TLR377HFV-LBTR
- JLCPCB Part #
- C20110238
- Package
- HVSOF-5
- Description
- -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 0.5pA 0pA 1 1.7uV 100dB 100nV/℃ 12nV/√Hz@1kHz 2.5V~5.5V 2V/us 4MHz 50mA 585uA Rail-to-Rail Input, Rail-to-Rail Output HVSOF-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLR377HFV-LBTR
- JLCPCB Part #
- C20110238
- Package
- HVSOF-5
- Description
- -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 0.5pA 0pA 1 1.7uV 100dB 100nV/℃ 12nV/√Hz@1kHz 2.5V~5.5V 2V/us 4MHz 50mA 585uA Rail-to-Rail Input, Rail-to-Rail Output HVSOF-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLR377HFV-LBTR Specifications
TLR377HFV-LBTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.7uV | |
| Input Offset Current(Ios) | 0pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 4MHz | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Quiescent Current | 585uA | |
| Ib - Input Bias Current | 0.5pA | |
| Dual Supply | -2.75V~-1.25V、1.25V~2.75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLR377HFV-LBTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLR377HFV-LBTR Documents
TLR377HFV-LBTR datasheets or manufacturer documentation.
Datasheet: TLR377HFV-LBTR Datasheet (PDF)
TLR377HFV-LBTR Schematic Symbol & PCB Footprint
The TLR377HFV-LBTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.