


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TO-247-4L | |
| Input Capacitance(Ciss) | 1.337nF | |
| Gate Threshold Voltage (Vgs(th)) | 5.6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 107nC@18V | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| Current - Continuous Drain(Id) | 55A | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 76pF | |
| Pd - Power Dissipation | 262W | |
| RDS(on) | 52mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCT3040KRHRC15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TO-247-4L | |
| Input Capacitance(Ciss) | 1.337nF | |
| Gate Threshold Voltage (Vgs(th)) | 5.6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 107nC@18V | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| Current - Continuous Drain(Id) | 55A | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 76pF | |
| Pd - Power Dissipation | 262W | |
| RDS(on) | 52mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT3040KRHRC15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCT3040KRHRC15 datasheets or manufacturer documentation.
Datasheet: SCT3040KRHRC15 Datasheet (PDF)
The SCT3040KRHRC15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.