Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RSDT30RSMTFTL1
RSDT30RSMTFTL1
Extended
* Images are for reference only
RSDT30RSMTFTL1
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
RSDT30RSMTFTL1
JLCPCB Part #
C20109372
Package
TO-277A
Description
1 1.5kW@10/1000us 10uA 24V 27V 38.6A@10/1000us IEC 61000-4-2 TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageTO-277A
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)38.6A@10/1000us
Voltage - Breakdown27V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RSDT30RSMTFTL1
RSDT30RSMTFTL1

* Images are for reference only

RSDT30RSMTFTL1

Extended
Manufacturer

ROHM Semicon

MFR.Part #
RSDT30RSMTFTL1
JLCPCB Part #
C20109372
Package
TO-277A
Description
1 1.5kW@10/1000us 10uA 24V 27V 38.6A@10/1000us IEC 61000-4-2 TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSDT30RSMTFTL1

* Images are for reference only

RSDT30RSMTFTL1
Extended
Manufacturer

ROHM Semicon

MFR.Part #
RSDT30RSMTFTL1
JLCPCB Part #
C20109372
Package
TO-277A
Description
1 1.5kW@10/1000us 10uA 24V 27V 38.6A@10/1000us IEC 61000-4-2 TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSDT30RSMTFTL1 Specifications

RSDT30RSMTFTL1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageTO-277A
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)38.6A@10/1000us
Voltage - Breakdown27V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSDT30RSMTFTL1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSDT30RSMTFTL1 Documents

RSDT30RSMTFTL1 datasheets or manufacturer documentation.

Datasheet: RSDT30RSMTFTL1 Datasheet (PDF)

RSDT30RSMTFTL1 Schematic Symbol & PCB Footprint

The RSDT30RSMTFTL1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.