RSDT27RSMTFTL1
Extended
* Images are for reference only
RSDT27RSMTFTL1
Attributes
Value
Manufacturer
MFR.Part #
RSDT27RSMTFTL1
JLCPCB Part #
C20109370
Package
TO-277A
Description
1 1.5kW@10/1000us 10uA 22V 24V 42.3A@10/1000us IEC 61000-4-2 TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageTO-277A
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)42.3A@10/1000us
Voltage - Breakdown24V
Reverse Stand-Off Voltage (Vrwm)22V
Reverse Leakage Current (Ir)10uA