
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | HSOP-8 | |
| Gate Threshold Voltage (Vgs(th)) | 4V@1mA | |
| Gate Charge(Qg) | 25nC@10V | |
| Current - Continuous Drain(Id) | 60A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 73W | |
| RDS(on) | 16mΩ@6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS6P060BHTB1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | HSOP-8 | |
| Gate Threshold Voltage (Vgs(th)) | 4V@1mA | |
| Gate Charge(Qg) | 25nC@10V | |
| Current - Continuous Drain(Id) | 60A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 73W | |
| RDS(on) | 16mΩ@6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS6P060BHTB1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS6P060BHTB1 datasheets or manufacturer documentation.
Datasheet: RS6P060BHTB1 Datasheet (PDF)
The RS6P060BHTB1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.