
- Manufacturer
- MFR.Part #
- DTC124EE3TL
- JLCPCB Part #
- C20108237
- Package
- -
- Description
- 1 100mA 28.6kΩ 300mV@10mA,0.5mA 3V@5mA,0.2V 500mV@100uA,5V - Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Resistor Ratio | 1 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 28.6kΩ |

* Images are for reference only
DTC124EE3TL
Extended- Manufacturer
- MFR.Part #
- DTC124EE3TL
- JLCPCB Part #
- C20108237
- Package
- -
- Description
- 1 100mA 28.6kΩ 300mV@10mA,0.5mA 3V@5mA,0.2V 500mV@100uA,5V - Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DTC124EE3TL
- JLCPCB Part #
- C20108237
- Package
- -
- Description
- 1 100mA 28.6kΩ 300mV@10mA,0.5mA 3V@5mA,0.2V 500mV@100uA,5V - Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTC124EE3TL Specifications
DTC124EE3TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Resistor Ratio | 1 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 28.6kΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTC124EE3TL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTC124EE3TL Documents
DTC124EE3TL datasheets or manufacturer documentation.
Datasheet: DTC124EE3TL Datasheet (PDF)
DTC124EE3TL Schematic Symbol & PCB Footprint
The DTC124EE3TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.