
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-14-B | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 6nA | |
| Output Current | 30mA | |
| Slew Rate | 8.5V/us | |
| Gain Bandwidth Product | 3MHz | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Number of Channels | 4 | |
| Quiescent Current | 8.6mA | |
| Features | ESD protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 100nA | |
| Dual Supply | -18V~-1.5V、1.5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BA83474YFV-CE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-14-B | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 6nA | |
| Output Current | 30mA | |
| Slew Rate | 8.5V/us | |
| Gain Bandwidth Product | 3MHz | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Number of Channels | 4 | |
| Quiescent Current | 8.6mA | |
| Features | ESD protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 100nA | |
| Dual Supply | -18V~-1.5V、1.5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA83474YFV-CE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BA83474YFV-CE2 datasheets or manufacturer documentation.
Datasheet: BA83474YFV-CE2 Datasheet (PDF)
The BA83474YFV-CE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.