
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | RAYTAC | |
| Package | - | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power(Max) | 4dBm | |
| Voltage - Supply | 3V | |
| Utilized IC / Part | nRF52805 | |
| Features | Mesh networking | |
| Communication Distance | 60m | |
| Interface Type | GPIO、UART | |
| Send Current | 15.4mA | |
| Receive Current | 10mA | |
| Wireless Standard | Bluetooth 5.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MDBT42TV-PAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | RAYTAC | |
| Package | - | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power(Max) | 4dBm | |
| Voltage - Supply | 3V | |
| Utilized IC / Part | nRF52805 | |
| Features | Mesh networking | |
| Communication Distance | 60m | |
| Interface Type | GPIO、UART | |
| Send Current | 15.4mA | |
| Receive Current | 10mA | |
| Wireless Standard | Bluetooth 5.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDBT42TV-PAT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MDBT42TV-PAT datasheets or manufacturer documentation.
Datasheet: MDBT42TV-PAT Datasheet (PDF)
The MDBT42TV-PAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.