OUM182KE
Extended
* Images are for reference only
OUM182KE
Attributes
Value
Manufacturer
MFR.Part #
OUM182KE
JLCPCB Part #
C20106971
Package
-
Description
-3000ppm/℃ -55℃~+200℃ 1.8kΩ 1W Ceramic resistor ±10% - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerOhmite
Package-
Resistance1.8kΩ
Operating Temperature-55℃~+200℃
Power(Watts)1W
TypeCeramic resistor
Tolerance±10%
Temperature Coefficient-3000ppm/℃