Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. M471R1E6AE
M471R1E6AE
Extended
* Images are for reference only
M471R1E6AE
Attributes
Value
Manufacturer
Nuvoton Tech
MFR.Part #
M471R1E6AE
JLCPCB Part #
C20106411
Package
LQFP-64(14x14)
Description
-40℃~+105℃ 128KB 2.5V~5.5V 32 Bit 32KB 49 72MHz ARM Cortex-M4 Built-in FLASH LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNuvoton Tech
PackageLQFP-64(14x14)
Operating Temperature-40℃~+105℃
CPU Maximum Speed72MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.5V~5.5V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M4
Number of I/O49
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. M471R1E6AE
M471R1E6AE

* Images are for reference only

M471R1E6AE

Extended
Manufacturer

Nuvoton Tech

MFR.Part #
M471R1E6AE
JLCPCB Part #
C20106411
Package
LQFP-64(14x14)
Description
-40℃~+105℃ 128KB 2.5V~5.5V 32 Bit 32KB 49 72MHz ARM Cortex-M4 Built-in FLASH LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M471R1E6AE

* Images are for reference only

M471R1E6AE
Extended
Manufacturer

Nuvoton Tech

MFR.Part #
M471R1E6AE
JLCPCB Part #
C20106411
Package
LQFP-64(14x14)
Description
-40℃~+105℃ 128KB 2.5V~5.5V 32 Bit 32KB 49 72MHz ARM Cortex-M4 Built-in FLASH LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M471R1E6AE Specifications

M471R1E6AE technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNuvoton Tech
PackageLQFP-64(14x14)
Operating Temperature-40℃~+105℃
CPU Maximum Speed72MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.5V~5.5V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M4
Number of I/O49
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M471R1E6AE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M471R1E6AE Schematic Symbol & PCB Footprint

The M471R1E6AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.