Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. M071MD2AE
M071MD2AE
Extended
* Images are for reference only
M071MD2AE
Attributes
Value
Manufacturer
Nuvoton Tech
MFR.Part #
M071MD2AE
JLCPCB Part #
C20106375
Package
LQFP-44(10x10)
Description
-40℃~+105℃ 2.5V~5.5V 32 Bit 38 50MHz 68KB 8KB ARM Cortex-M0 Built-in FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNuvoton Tech
PackageLQFP-44(10x10)
Operating Temperature-40℃~+105℃
CPU Maximum Speed50MHz
Program Memory TypeFLASH
Program Storage Size68KB
Voltage - Supply2.5V~5.5V
Core Size32 Bit
RAM Size8KB
CPU CoreARM Cortex-M0
Number of I/O38
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. M071MD2AE
M071MD2AE

* Images are for reference only

M071MD2AE

Extended
Manufacturer

Nuvoton Tech

MFR.Part #
M071MD2AE
JLCPCB Part #
C20106375
Package
LQFP-44(10x10)
Description
-40℃~+105℃ 2.5V~5.5V 32 Bit 38 50MHz 68KB 8KB ARM Cortex-M0 Built-in FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M071MD2AE

* Images are for reference only

M071MD2AE
Extended
Manufacturer

Nuvoton Tech

MFR.Part #
M071MD2AE
JLCPCB Part #
C20106375
Package
LQFP-44(10x10)
Description
-40℃~+105℃ 2.5V~5.5V 32 Bit 38 50MHz 68KB 8KB ARM Cortex-M0 Built-in FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M071MD2AE Specifications

M071MD2AE technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNuvoton Tech
PackageLQFP-44(10x10)
Operating Temperature-40℃~+105℃
CPU Maximum Speed50MHz
Program Memory TypeFLASH
Program Storage Size68KB
Voltage - Supply2.5V~5.5V
Core Size32 Bit
RAM Size8KB
CPU CoreARM Cortex-M0
Number of I/O38
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M071MD2AE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M071MD2AE Schematic Symbol & PCB Footprint

The M071MD2AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.