Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KLJ-1325
KLJ-1325 - 1
KLJ-1325 - 2
KLJ-1325 - 3
KLJ-1325 - 4
Extended1/4
* Images are for reference only
KLJ-1325
Attributes
Value
Manufacturer
KELIKING
MFR.Part #
KLJ-1325
JLCPCB Part #
C201043
Package
SMD,13x13mm
Description
13mm 13mm 2.8mm 4kHz 80dB Passive (Externally Driven) Piezoelectric SMD,13x13mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKELIKING
PackageSMD,13x13mm
Operating Temperature-20℃~+70℃
Mounting TypeSMD
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
Length13mm
TechnologyPiezoelectric
Frequency4kHz
Height2.8mm
Width13mm
Current Consumption3mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KLJ-1325
KLJ-1325

* Images are for reference only

KLJ-1325

Extended
Manufacturer

KELIKING

MFR.Part #
KLJ-1325
JLCPCB Part #
C201043
Package
SMD,13x13mm
Description
13mm 13mm 2.8mm 4kHz 80dB Passive (Externally Driven) Piezoelectric SMD,13x13mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLJ-1325

* Images are for reference only

KLJ-1325
Extended
Manufacturer

KELIKING

MFR.Part #
KLJ-1325
JLCPCB Part #
C201043
Package
SMD,13x13mm
Description
13mm 13mm 2.8mm 4kHz 80dB Passive (Externally Driven) Piezoelectric SMD,13x13mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLJ-1325 Specifications

KLJ-1325 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKELIKING
PackageSMD,13x13mm
Operating Temperature-20℃~+70℃
Mounting TypeSMD
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
Length13mm
TechnologyPiezoelectric
Frequency4kHz
Height2.8mm
Width13mm
Current Consumption3mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLJ-1325. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KLJ-1325 Documents

KLJ-1325 datasheets or manufacturer documentation.

Datasheet: KLJ-1325 Datasheet (PDF)

KLJ-1325 Schematic Symbol & PCB Footprint

The KLJ-1325 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.