Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. KC5032A156.250C20E00
KC5032A156.250C20E00
Extended
* Images are for reference only
KC5032A156.250C20E00
Attributes
Value
Manufacturer
--
MFR.Part #
KC5032A156.250C20E00
JLCPCB Part #
C2009970
Package
SMD5032-4P
Description
-10℃~+70℃ 156.25MHz 2.5V、3.3V 25mA CMOS SMD5032-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
Manufacturer--
PackageSMD5032-4P
Operating Temperature-10℃~+70℃
Output TypeCMOS
Voltage - Supply2.5V、3.3V
Frequency156.25MHz
Current - Supply25mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. KC5032A156.250C20E00
KC5032A156.250C20E00

* Images are for reference only

KC5032A156.250C20E00

Extended
Manufacturer

--

MFR.Part #
KC5032A156.250C20E00
JLCPCB Part #
C2009970
Package
SMD5032-4P
Description
-10℃~+70℃ 156.25MHz 2.5V、3.3V 25mA CMOS SMD5032-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KC5032A156.250C20E00

* Images are for reference only

KC5032A156.250C20E00
Extended
Manufacturer

--

MFR.Part #
KC5032A156.250C20E00
JLCPCB Part #
C2009970
Package
SMD5032-4P
Description
-10℃~+70℃ 156.25MHz 2.5V、3.3V 25mA CMOS SMD5032-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KC5032A156.250C20E00 Specifications

KC5032A156.250C20E00 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
Manufacturer--
PackageSMD5032-4P
Operating Temperature-10℃~+70℃
Output TypeCMOS
Voltage - Supply2.5V、3.3V
Frequency156.25MHz
Current - Supply25mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KC5032A156.250C20E00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KC5032A156.250C20E00 Documents

KC5032A156.250C20E00 datasheets or manufacturer documentation.

KC5032A156.250C20E00 Schematic Symbol & PCB Footprint

The KC5032A156.250C20E00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.