
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | LGA-13(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 4A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1mA | |
| Fall Time | 10ns | |
| Rise Time | 10ns | |
| Input Logic Level - High | 1.6V~1.8V | |
| Voltage - Supply | 2.8V~5.5V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Current - Output Low(IOL) | 4A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP18831-A4BGLU-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | LGA-13(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 4A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1mA | |
| Fall Time | 10ns | |
| Rise Time | 10ns | |
| Input Logic Level - High | 1.6V~1.8V | |
| Voltage - Supply | 2.8V~5.5V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Current - Output Low(IOL) | 4A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP18831-A4BGLU-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MP18831-A4BGLU-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.