
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | Knowles | |
| Package | SMD-4P,3.4x2.5mm | |
| Operating Temperature | -17℃~+63℃ | |
| Sensitivity | -55dB | |
| S/N Ratio | 70.5dB | |
| Length | 3.35mm | |
| Voltage - Supply | 900mV | |
| Features | Omnidirectional pickup | |
| Height | 1.3mm | |
| Impedance | 5.1kΩ | |
| Width | 2.5mm | |
| Direction | Omnidirectional | |
| Current Consumption | 38uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM20-33366-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | Knowles | |
| Package | SMD-4P,3.4x2.5mm | |
| Operating Temperature | -17℃~+63℃ | |
| Sensitivity | -55dB | |
| S/N Ratio | 70.5dB | |
| Length | 3.35mm | |
| Voltage - Supply | 900mV | |
| Features | Omnidirectional pickup | |
| Height | 1.3mm | |
| Impedance | 5.1kΩ | |
| Width | 2.5mm | |
| Direction | Omnidirectional | |
| Current Consumption | 38uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM20-33366-000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM20-33366-000 datasheets or manufacturer documentation.
Datasheet: MM20-33366-000 Datasheet (PDF)
The MM20-33366-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.