
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD4032-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency | 156.25MHz | |
| Current - Supply | 16.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500DCAB156M250ACFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD4032-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency | 156.25MHz | |
| Current - Supply | 16.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500DCAB156M250ACFR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500DCAB156M250ACFR datasheets or manufacturer documentation.
Datasheet: 500DCAB156M250ACFR Datasheet (PDF)
The 500DCAB156M250ACFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.