Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. 500DEAC200M000ACFR
500DEAC200M000ACFR
Extended
* Images are for reference only
500DEAC200M000ACFR
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
500DEAC200M000ACFR
JLCPCB Part #
C2009863
Package
SMD4032-6P
Description
0℃~+70℃ 200MHz 3.3V 36mA CMOS SMD4032-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerSKYWORKS/SILICON LABS
PackageSMD4032-6P
Operating Temperature0℃~+70℃
Output TypeCMOS
Voltage - Supply3.3V
Frequency200MHz
Current - Supply36mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. 500DEAC200M000ACFR
500DEAC200M000ACFR

* Images are for reference only

500DEAC200M000ACFR

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
500DEAC200M000ACFR
JLCPCB Part #
C2009863
Package
SMD4032-6P
Description
0℃~+70℃ 200MHz 3.3V 36mA CMOS SMD4032-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

500DEAC200M000ACFR

* Images are for reference only

500DEAC200M000ACFR
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
500DEAC200M000ACFR
JLCPCB Part #
C2009863
Package
SMD4032-6P
Description
0℃~+70℃ 200MHz 3.3V 36mA CMOS SMD4032-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

500DEAC200M000ACFR Specifications

500DEAC200M000ACFR technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerSKYWORKS/SILICON LABS
PackageSMD4032-6P
Operating Temperature0℃~+70℃
Output TypeCMOS
Voltage - Supply3.3V
Frequency200MHz
Current - Supply36mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500DEAC200M000ACFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

500DEAC200M000ACFR Documents

500DEAC200M000ACFR datasheets or manufacturer documentation.

Datasheet: 500DEAC200M000ACFR Datasheet (PDF)

500DEAC200M000ACFR Schematic Symbol & PCB Footprint

The 500DEAC200M000ACFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.