HPC4C101K
Extended
* Images are for reference only
HPC4C101K
Attributes
Value
Manufacturer
MFR.Part #
HPC4C101K
JLCPCB Part #
C20096384
Package
Plugin,D7xL38mm
Description
-1800ppm/℃~-700ppm/℃ -40℃~+200℃ 100Ω 4W Ceramic Resistor ±10% Plugin,D7xL38mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerKOA Speer Elec
PackagePlugin,D7xL38mm
Resistance100Ω
Operating Temperature-40℃~+200℃
Power(Watts)4W
TypeCeramic Resistor
Tolerance±10%
Temperature Coefficient-1800ppm/℃~-700ppm/℃