
- Manufacturer
- MFR.Part #
- HPC2C270K
- JLCPCB Part #
- C20095736
- Package
- Plugin,D5xL21mm
- Description
- -1500ppm/℃~-600ppm/℃ -40℃~+200℃ 27Ω 2W Ceramic Resistor ±10% Plugin,D5xL21mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KOA Speer Elec | |
| Package | Plugin,D5xL21mm | |
| Resistance | 27Ω | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 2W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1500ppm/℃~-600ppm/℃ |

* Images are for reference only
HPC2C270K
Extended- Manufacturer
- MFR.Part #
- HPC2C270K
- JLCPCB Part #
- C20095736
- Package
- Plugin,D5xL21mm
- Description
- -1500ppm/℃~-600ppm/℃ -40℃~+200℃ 27Ω 2W Ceramic Resistor ±10% Plugin,D5xL21mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HPC2C270K
- JLCPCB Part #
- C20095736
- Package
- Plugin,D5xL21mm
- Description
- -1500ppm/℃~-600ppm/℃ -40℃~+200℃ 27Ω 2W Ceramic Resistor ±10% Plugin,D5xL21mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HPC2C270K Specifications
HPC2C270K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KOA Speer Elec | |
| Package | Plugin,D5xL21mm | |
| Resistance | 27Ω | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 2W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1500ppm/℃~-600ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPC2C270K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HPC2C270K Documents
HPC2C270K datasheets or manufacturer documentation.
Datasheet: HPC2C270K Datasheet (PDF)
HPC2C270K Schematic Symbol & PCB Footprint
The HPC2C270K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.