
- Manufacturer
- MFR.Part #
- HPC1/2C123K
- JLCPCB Part #
- C20095538
- Package
- Plugin,D3.5xL11mm
- Description
- -1900ppm/℃~-900ppm/℃ -40℃~+200℃ 12kΩ 500mW Ceramic resistor ±10% Plugin,D3.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KOA Speer Elec | |
| Package | Plugin,D3.5xL11mm | |
| Resistance | 12kΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 500mW | |
| Type | Ceramic resistor | |
| Tolerance | ±10% | |
| Application Grade | 车规级 | |
| Temperature Coefficient | -1900ppm/℃~-900ppm/℃ |

* Images are for reference only
HPC1/2C123K
Extended- Manufacturer
- MFR.Part #
- HPC1/2C123K
- JLCPCB Part #
- C20095538
- Package
- Plugin,D3.5xL11mm
- Description
- -1900ppm/℃~-900ppm/℃ -40℃~+200℃ 12kΩ 500mW Ceramic resistor ±10% Plugin,D3.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HPC1/2C123K
- JLCPCB Part #
- C20095538
- Package
- Plugin,D3.5xL11mm
- Description
- -1900ppm/℃~-900ppm/℃ -40℃~+200℃ 12kΩ 500mW Ceramic resistor ±10% Plugin,D3.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HPC1/2C123K Specifications
HPC1/2C123K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KOA Speer Elec | |
| Package | Plugin,D3.5xL11mm | |
| Resistance | 12kΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 500mW | |
| Type | Ceramic resistor | |
| Tolerance | ±10% | |
| Application Grade | 车规级 | |
| Temperature Coefficient | -1900ppm/℃~-900ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPC1/2C123K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HPC1/2C123K Documents
HPC1/2C123K datasheets or manufacturer documentation.
Datasheet: HPC1/2C123K Datasheet (PDF)
HPC1/2C123K Schematic Symbol & PCB Footprint
The HPC1/2C123K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.