
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KOA Speer Elec | |
| Package | Plugin,D3.5xL11mm | |
| Resistance | 100Ω | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 500mW | |
| Type | Ceramic Resistor | |
| Tolerance | ±20% | |
| Temperature Coefficient | -1800ppm/℃~-700ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HPC1/2C101M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KOA Speer Elec | |
| Package | Plugin,D3.5xL11mm | |
| Resistance | 100Ω | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 500mW | |
| Type | Ceramic Resistor | |
| Tolerance | ±20% | |
| Temperature Coefficient | -1800ppm/℃~-700ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPC1/2C101M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HPC1/2C101M datasheets or manufacturer documentation.
Datasheet: HPC1/2C101M Datasheet (PDF)
The HPC1/2C101M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.