3PD9708E - 1
3PD9708E - 2
3PD9708E - 3
Extended1/3
* Images are for reference only
3PD9708E
Attributes
Value
Manufacturer
MFR.Part #
3PD9708E
JLCPCB Part #
C20083276
Package
TSSOP-28
Description
-40℃~+85℃ 0.5LSB 1 125MHz 2.7V~5.5V 8 Current-Non-buffered Parallel Port Power-down mode、Built-in reference source、Differential output TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
Manufacturer3PEAK
PackageTSSOP-28
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Update Rate125MHz
Number of Channels1
Output TypeCurrent-Non-buffered
Voltage - Supply2.7V~5.5V
Resolution (Bits)8
InterfaceParallel Port