Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. POEB2FB1V40W1X5
POEB2FB1V40W1X5
Extended
* Images are for reference only
POEB2FB1V40W1X5
Attributes
Value
Manufacturer
EATON
MFR.Part #
POEB2FB1V40W1X5
JLCPCB Part #
C20075824
Package
SMD-12P,29.3x21.9mm
Description
1.5kV 12mm 42~57V ±10% SMD-12P,29.3x21.9mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerEATON
PackageSMD-12P,29.3x21.9mm
Primary Side Voltage42~57V
Tolerance±10%
Isolation Voltage(Vrms)1.5kV
Height12mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. POEB2FB1V40W1X5
POEB2FB1V40W1X5

* Images are for reference only

POEB2FB1V40W1X5

Extended
Manufacturer

EATON

MFR.Part #
POEB2FB1V40W1X5
JLCPCB Part #
C20075824
Package
SMD-12P,29.3x21.9mm
Description
1.5kV 12mm 42~57V ±10% SMD-12P,29.3x21.9mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

POEB2FB1V40W1X5

* Images are for reference only

POEB2FB1V40W1X5
Extended
Manufacturer

EATON

MFR.Part #
POEB2FB1V40W1X5
JLCPCB Part #
C20075824
Package
SMD-12P,29.3x21.9mm
Description
1.5kV 12mm 42~57V ±10% SMD-12P,29.3x21.9mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

POEB2FB1V40W1X5 Specifications

POEB2FB1V40W1X5 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerEATON
PackageSMD-12P,29.3x21.9mm
Primary Side Voltage42~57V
Tolerance±10%
Isolation Voltage(Vrms)1.5kV
Height12mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the POEB2FB1V40W1X5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

POEB2FB1V40W1X5 Documents

POEB2FB1V40W1X5 datasheets or manufacturer documentation.

Datasheet: POEB2FB1V40W1X5 Datasheet (PDF)

POEB2FB1V40W1X5 Schematic Symbol & PCB Footprint

The POEB2FB1V40W1X5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.