Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. POEA2FB3V12W1X12
POEA2FB3V12W1X12
Extended
* Images are for reference only
POEA2FB3V12W1X12
Attributes
Value
Manufacturer
EATON
MFR.Part #
POEA2FB3V12W1X12
JLCPCB Part #
C20075816
Package
SMD-10P,14.2x13.2mm
Description
1.5kV 12.7mm 36~57V ±7% SMD-10P,14.2x13.2mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerEATON
PackageSMD-10P,14.2x13.2mm
Primary Side Voltage36~57V
Tolerance±7%
Isolation Voltage(Vrms)1.5kV
Height12.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. POEA2FB3V12W1X12
POEA2FB3V12W1X12

* Images are for reference only

POEA2FB3V12W1X12

Extended
Manufacturer

EATON

MFR.Part #
POEA2FB3V12W1X12
JLCPCB Part #
C20075816
Package
SMD-10P,14.2x13.2mm
Description
1.5kV 12.7mm 36~57V ±7% SMD-10P,14.2x13.2mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

POEA2FB3V12W1X12

* Images are for reference only

POEA2FB3V12W1X12
Extended
Manufacturer

EATON

MFR.Part #
POEA2FB3V12W1X12
JLCPCB Part #
C20075816
Package
SMD-10P,14.2x13.2mm
Description
1.5kV 12.7mm 36~57V ±7% SMD-10P,14.2x13.2mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

POEA2FB3V12W1X12 Specifications

POEA2FB3V12W1X12 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerEATON
PackageSMD-10P,14.2x13.2mm
Primary Side Voltage36~57V
Tolerance±7%
Isolation Voltage(Vrms)1.5kV
Height12.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the POEA2FB3V12W1X12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

POEA2FB3V12W1X12 Documents

POEA2FB3V12W1X12 datasheets or manufacturer documentation.

Datasheet: POEA2FB3V12W1X12 Datasheet (PDF)

POEA2FB3V12W1X12 Schematic Symbol & PCB Footprint

The POEA2FB3V12W1X12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.