Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. POEA1FB1V10W1X12
POEA1FB1V10W1X12
Extended
* Images are for reference only
POEA1FB1V10W1X12
Attributes
Value
Manufacturer
EATON
MFR.Part #
POEA1FB1V10W1X12
JLCPCB Part #
C20075800
Package
SMD-8P,14.2x12.5mm
Description
1.5kV 11.6mm 36~72V SMD-8P,14.2x12.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerEATON
PackageSMD-8P,14.2x12.5mm
Primary Side Voltage36~72V
Isolation Voltage(Vrms)1.5kV
Height11.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. POEA1FB1V10W1X12
POEA1FB1V10W1X12

* Images are for reference only

POEA1FB1V10W1X12

Extended
Manufacturer

EATON

MFR.Part #
POEA1FB1V10W1X12
JLCPCB Part #
C20075800
Package
SMD-8P,14.2x12.5mm
Description
1.5kV 11.6mm 36~72V SMD-8P,14.2x12.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

POEA1FB1V10W1X12

* Images are for reference only

POEA1FB1V10W1X12
Extended
Manufacturer

EATON

MFR.Part #
POEA1FB1V10W1X12
JLCPCB Part #
C20075800
Package
SMD-8P,14.2x12.5mm
Description
1.5kV 11.6mm 36~72V SMD-8P,14.2x12.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

POEA1FB1V10W1X12 Specifications

POEA1FB1V10W1X12 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerEATON
PackageSMD-8P,14.2x12.5mm
Primary Side Voltage36~72V
Isolation Voltage(Vrms)1.5kV
Height11.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the POEA1FB1V10W1X12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

POEA1FB1V10W1X12 Documents

POEA1FB1V10W1X12 datasheets or manufacturer documentation.

Datasheet: POEA1FB1V10W1X12 Datasheet (PDF)

POEA1FB1V10W1X12 Schematic Symbol & PCB Footprint

The POEA1FB1V10W1X12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.