


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | EATON | |
| Package | Bolt Mount | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Bolt-In Fuse | |
| Length | 48mm | |
| Current Rating | 200A | |
| Width | 12mm | |
| Nominal Cold Resistance | 0.24mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMX-200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | EATON | |
| Package | Bolt Mount | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Bolt-In Fuse | |
| Length | 48mm | |
| Current Rating | 200A | |
| Width | 12mm | |
| Nominal Cold Resistance | 0.24mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMX-200. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMX-200 datasheets or manufacturer documentation.
Datasheet: AMX-200 Datasheet (PDF)
The AMX-200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.