Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LTS2302A0QC7
LTS2302A0QC7 - 1
LTS2302A0QC7 - 2
LTS2302A0QC7 - 3
Extended1/3
* Images are for reference only
LTS2302A0QC7
Attributes
Value
Manufacturer
LETO
MFR.Part #
LTS2302A0QC7
JLCPCB Part #
C20071235
Package
QFN-16(4x4)
Description
-40℃~+125℃ 1 1MHz 24 3V~5.5V Built-in Built-in Built-in temperature sensor、Power-on reset、Integrated modulator、Soft reset、Built-in digital filter SPI、I2C Sigma-Delta Support Yes QFN-16(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerLETO
PackageQFN-16(4x4)
Clock Frequency1MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
DNL (LSB)0.5LSB
Integral non - linearity1LSB
Voltage - Supply3V~5.5V
Quiescent Current (Iq)6uA
ADC architectureSigma-Delta
FeaturesBuilt-in temperature sensor、Power-on reset、Integrated modulator、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LTS2302A0QC7
LTS2302A0QC7

* Images are for reference only

LTS2302A0QC7

Extended
Manufacturer

LETO

MFR.Part #
LTS2302A0QC7
JLCPCB Part #
C20071235
Package
QFN-16(4x4)
Description
-40℃~+125℃ 1 1MHz 24 3V~5.5V Built-in Built-in Built-in temperature sensor、Power-on reset、Integrated modulator、Soft reset、Built-in digital filter SPI、I2C Sigma-Delta Support Yes QFN-16(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTS2302A0QC7

* Images are for reference only

LTS2302A0QC7
Extended
Manufacturer

LETO

MFR.Part #
LTS2302A0QC7
JLCPCB Part #
C20071235
Package
QFN-16(4x4)
Description
-40℃~+125℃ 1 1MHz 24 3V~5.5V Built-in Built-in Built-in temperature sensor、Power-on reset、Integrated modulator、Soft reset、Built-in digital filter SPI、I2C Sigma-Delta Support Yes QFN-16(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTS2302A0QC7 Specifications

LTS2302A0QC7 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerLETO
PackageQFN-16(4x4)
Clock Frequency1MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
DNL (LSB)0.5LSB
Integral non - linearity1LSB
Voltage - Supply3V~5.5V
Quiescent Current (Iq)6uA
ADC architectureSigma-Delta
FeaturesBuilt-in temperature sensor、Power-on reset、Integrated modulator、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTS2302A0QC7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTS2302A0QC7 Documents

LTS2302A0QC7 datasheets or manufacturer documentation.

Datasheet: LTS2302A0QC7 Datasheet (PDF)

LTS2302A0QC7 Schematic Symbol & PCB Footprint

The LTS2302A0QC7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.