


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,27x19.8mm | |
| Current - Saturation(Isat) | 30A | |
| Inductance | 10uH | |
| Type | Flat-wire wound inductor | |
| Tolerance | ±10% | |
| Current Rating | 28A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 2.86mΩ |

* Images are for reference only
MTP2918E-100M-H
Extended- Manufacturer
- MFR.Part #
- MTP2918E-100M-H
- JLCPCB Part #
- C20069087
- Package
- SMD,27x19.8mm
- Description
- 10uH 2.86mΩ 28A 30A ±10% SMD,27x19.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MTP2918E-100M-H
- JLCPCB Part #
- C20069087
- Package
- SMD,27x19.8mm
- Description
- 10uH 2.86mΩ 28A 30A ±10% SMD,27x19.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTP2918E-100M-H Specifications
MTP2918E-100M-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,27x19.8mm | |
| Current - Saturation(Isat) | 30A | |
| Inductance | 10uH | |
| Type | Flat-wire wound inductor | |
| Tolerance | ±10% | |
| Current Rating | 28A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 2.86mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTP2918E-100M-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTP2918E-100M-H Documents
MTP2918E-100M-H datasheets or manufacturer documentation.
Datasheet: MTP2918E-100M-H Datasheet (PDF)
MTP2918E-100M-H Schematic Symbol & PCB Footprint
The MTP2918E-100M-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.