



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Low-power mode、Wake-up function、ESD protection、Thermal shutdown protection、Short-Circuit Protection | |
| Current - Supply | 75mA | |
| Quiescent Supply Current | 210uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL82C250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Low-power mode、Wake-up function、ESD protection、Thermal shutdown protection、Short-Circuit Protection | |
| Current - Supply | 75mA | |
| Quiescent Supply Current | 210uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL82C250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL82C250 datasheets or manufacturer documentation.
Datasheet: XL82C250 Datasheet (PDF)
The XL82C250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.