Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SICW20C120
SICW20C120
Extended
* Images are for reference only
SICW20C120
Attributes
Value
Manufacturer
(DIOTEC)
MFR.Part #
SICW20C120
JLCPCB Part #
C20068074
Package
TO-247
Description
-50℃~+175℃ 1.2kV 1.8V@10A 100uA@1200V 20A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
Manufacturer(DIOTEC)
PackageTO-247
Voltage - Forward(Vf@If)1.8V@10A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-50℃~+175℃
Current - Rectified20A
Reverse Leakage Current (Ir)100uA@1200V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SICW20C120
SICW20C120

* Images are for reference only

SICW20C120

Extended
Manufacturer

(DIOTEC)

MFR.Part #
SICW20C120
JLCPCB Part #
C20068074
Package
TO-247
Description
-50℃~+175℃ 1.2kV 1.8V@10A 100uA@1200V 20A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SICW20C120

* Images are for reference only

SICW20C120
Extended
Manufacturer

(DIOTEC)

MFR.Part #
SICW20C120
JLCPCB Part #
C20068074
Package
TO-247
Description
-50℃~+175℃ 1.2kV 1.8V@10A 100uA@1200V 20A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SICW20C120 Specifications

SICW20C120 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
Manufacturer(DIOTEC)
PackageTO-247
Voltage - Forward(Vf@If)1.8V@10A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-50℃~+175℃
Current - Rectified20A
Reverse Leakage Current (Ir)100uA@1200V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SICW20C120. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SICW20C120 Documents

SICW20C120 datasheets or manufacturer documentation.

Datasheet: SICW20C120 Datasheet (PDF)

SICW20C120 Schematic Symbol & PCB Footprint

The SICW20C120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.