228AMVAAFAMSCR
Extended
* Images are for reference only
228AMVAAFAMSCR
Attributes
Value
MFR.Part #
228AMVAAFAMSCR
JLCPCB Part #
C20057042
Package
-
Description
-25℃~+70℃ 1.6N 12V 50mA Brown Oval Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerCTS Electronic Components
Package-
Operating Temperature-25℃~+70℃
Contact Current50mA
Operating Force1.6N
Voltage Rating12V
Actuator StyleOval Button
CircuitSPST-NO
With LampBrown
Mounting TypeSurface Mount,Vertical