
- Manufacturer
- MFR.Part #
- 228ADS2AWFCMSA
- JLCPCB Part #
- C20056839
- Package
- -
- Description
- -25℃~+70℃ 1.6N 12V 50mA Right Angle Round Button SPST-NO White - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Right Angle | |
| With Lamp | White |

* Images are for reference only
228ADS2AWFCMSA
Extended- Manufacturer
- MFR.Part #
- 228ADS2AWFCMSA
- JLCPCB Part #
- C20056839
- Package
- -
- Description
- -25℃~+70℃ 1.6N 12V 50mA Right Angle Round Button SPST-NO White - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 228ADS2AWFCMSA
- JLCPCB Part #
- C20056839
- Package
- -
- Description
- -25℃~+70℃ 1.6N 12V 50mA Right Angle Round Button SPST-NO White - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
228ADS2AWFCMSA Specifications
228ADS2AWFCMSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Right Angle | |
| With Lamp | White |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 228ADS2AWFCMSA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

228ADS2AWFCMSA Documents
228ADS2AWFCMSA datasheets or manufacturer documentation.
Datasheet: 228ADS2AWFCMSA Datasheet (PDF)
228ADS2AWFCMSA Schematic Symbol & PCB Footprint
The 228ADS2AWFCMSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.