656L8733C2T
Extended
* Images are for reference only
656L8733C2T
Attributes
Value
MFR.Part #
656L8733C2T
JLCPCB Part #
C2005660
Package
SMD7050-6P
Description
-20℃~+70℃ 2.5V 65mA 87.351542MHz LVDS SMD7050-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerCTS Electronic Components
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Output TypeLVDS
Voltage - Supply2.5V
Frequency87.351542MHz
Current - Supply65mA