
- Manufacturer
- MFR.Part #
- 656V38D3C2T
- JLCPCB Part #
- C2005382
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 2.5V 38.84MHz 65mA LVDS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 2.5V | |
| Frequency | 38.84MHz | |
| Current - Supply | 65mA |

* Images are for reference only
656V38D3C2T
Extended- Manufacturer
- MFR.Part #
- 656V38D3C2T
- JLCPCB Part #
- C2005382
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 2.5V 38.84MHz 65mA LVDS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 656V38D3C2T
- JLCPCB Part #
- C2005382
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 2.5V 38.84MHz 65mA LVDS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
656V38D3C2T Specifications
656V38D3C2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 2.5V | |
| Frequency | 38.84MHz | |
| Current - Supply | 65mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 656V38D3C2T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

656V38D3C2T Documents
656V38D3C2T datasheets or manufacturer documentation.
Datasheet: 656V38D3C2T Datasheet (PDF)
656V38D3C2T Schematic Symbol & PCB Footprint
The 656V38D3C2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.