
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-64(9x9) | |
| Frequency Range | 698MHz~2.8GHz | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 1.7V~1.9V、3.1V~3.5V | |
| Features | Linearization design、Digital control interface、Electrostatic protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC1869A-00B00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-64(9x9) | |
| Frequency Range | 698MHz~2.8GHz | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 1.7V~1.9V、3.1V~3.5V | |
| Features | Linearization design、Digital control interface、Electrostatic protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC1869A-00B00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SC1869A-00B00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.