Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF02CZ
REF02CZ
Extended
* Images are for reference only
REF02CZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
REF02CZ
JLCPCB Part #
C20047771
Package
-
Description
0℃~+70℃ 15uVp-p 1mA 5V 7V~40V 8mA Built-in temperature sensor Fixed ±1% - Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
Package-
Operating Temperature0℃~+70℃
Noise - 1/10Hz to 10Hz15uVp-p
Voltage - Supply7V~40V
Output TypeFixed
Output Current8mA
Tolerance±1%
Quiescent Current1mA
FeaturesBuilt-in temperature sensor
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF02CZ
REF02CZ

* Images are for reference only

REF02CZ

Extended
Manufacturer

Analog Devices

MFR.Part #
REF02CZ
JLCPCB Part #
C20047771
Package
-
Description
0℃~+70℃ 15uVp-p 1mA 5V 7V~40V 8mA Built-in temperature sensor Fixed ±1% - Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF02CZ

* Images are for reference only

REF02CZ
Extended
Manufacturer

Analog Devices

MFR.Part #
REF02CZ
JLCPCB Part #
C20047771
Package
-
Description
0℃~+70℃ 15uVp-p 1mA 5V 7V~40V 8mA Built-in temperature sensor Fixed ±1% - Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF02CZ Specifications

REF02CZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
Package-
Operating Temperature0℃~+70℃
Noise - 1/10Hz to 10Hz15uVp-p
Voltage - Supply7V~40V
Output TypeFixed
Output Current8mA
Tolerance±1%
Quiescent Current1mA
FeaturesBuilt-in temperature sensor
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF02CZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REF02CZ Documents

REF02CZ datasheets or manufacturer documentation.

Datasheet: REF02CZ Datasheet (PDF)

REF02CZ Schematic Symbol & PCB Footprint

The REF02CZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.