
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Analog Devices | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Power Sourcing Equipment (PSE) | |
| Voltage - Supply (POWER) | 6V~60V | |
| Power - Max | 79W | |
| Voltage - Supply (IC) | 4.3V | |
| number of channels | 5 | |
| Features | PD detection and disconnect identification、Overcurrent Protection、Built-in LDO | |
| Support PoE standard | 802.3cg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4296AUK-1#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Analog Devices | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Power Sourcing Equipment (PSE) | |
| Voltage - Supply (POWER) | 6V~60V | |
| Power - Max | 79W | |
| Voltage - Supply (IC) | 4.3V | |
| number of channels | 5 | |
| Features | PD detection and disconnect identification、Overcurrent Protection、Built-in LDO | |
| Support PoE standard | 802.3cg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4296AUK-1#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTC4296AUK-1#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.