
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Channels | 1 | |
| Frequency - Switching | 100kHz | |
| Operating Voltage | 9.5V~60V | |
| Features | Reverse current detection and suppression | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Turn-Off Delay | 130ns、330ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT4322RDDM#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Channels | 1 | |
| Frequency - Switching | 100kHz | |
| Operating Voltage | 9.5V~60V | |
| Features | Reverse current detection and suppression | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Turn-Off Delay | 130ns、330ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT4322RDDM#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT4322RDDM#PBF datasheets or manufacturer documentation.
Datasheet: LT4322RDDM#PBF Datasheet (PDF)
The LT4322RDDM#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.